ADA4805-1AKSZ
1 120 руб.
Добавить в корзину 1 шт.
на сумму 1 120 руб.
Описание
Электроэлемент
0.2 µV/°C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 0.72@5V |
Maximum Input Offset Current - (uA) | 0.0004(Typ)@5V |
Maximum Input Offset Voltage - (mV) | 0.125@5V |
Military | No |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Pin Count | 6 |
Rail to Rail | Rail to Rail Output |
Shut Down Support | Yes |
Standard Package Name | SOT-323 |
Supplier Package | SC-70 |
Typical Gain Bandwidth Product - (MHz) | 30 |
Typical Slew Rate - (V/us) | 220@5V |
Техническая документация
ADA4805-1_4805-2
pdf, 765 КБ