ADM7170ACPZ
750 руб.
Добавить в корзину 1 шт.
на сумму 750 руб.
Описание
Электроэлемент
LDO Regulator Pos 1.2V to 5V 0.5A 8-Pin LFCSP EP T/R
Технические параметры
Brand | Analog Devices |
Dropout Voltage | 42 mV |
Dropout Voltage - Max | 70 mV |
Factory Pack Quantity | 1500 |
Ib - Input Bias Current | 1 nA |
Input Voltage MAX | 6.5 V |
Input Voltage MIN | 2.3 V |
Line Regulation | 0.1%/V |
Load Regulation | 0.1%/A |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Supply Current | 3 mA |
Output Current | 500 mA |
Output Type | Adjustable |
Output Voltage | Adj |
Output Voltage Range | 1.2 V to 6.458 V |
Package / Case | LFCSP-8 |
Packaging | Reel |
Product | CMOS LDO Regulators |
Product Category | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ | 60 dB |
RoHS | Details |
Series | ADM7170 |
Type | Ultralow Noise, High PSRR, Fast Transient Response |
Voltage Regulation Accuracy | 1.2 V |
Вес, г | 4.61 |
Техническая документация
Datasheet
pdf, 823 КБ