ADL5610ARKZ
1 270 руб.
Добавить в корзину 1 шт.
на сумму 1 270 руб.
Описание
Электроэлемент
ADL5610ARKZ-R7 Analog Devices, RF Amplifier Gain, 13.2 dB 6 GHz, 3-Pin SOT-89
Технические параметры
Brand | Analog Devices |
Development Kit | ADL5610-EVALZ |
Factory Pack Quantity | 1000 |
Frequency Range | 30 MHz to 6000 MHz |
Gain | 18.4 dB |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
NF - Noise Figure | 2.2 dB |
OIP3 - Third Order Intercept | 38.8 dBm |
Operating Frequency | 900 MHz |
Operating Supply Current | 92 mA |
Operating Supply Voltage | 5 V |
P1dB - Compression Point | 20.4 dBm |
Package / Case | SOT-89-3 |
Packaging | Reel |
Pd - Power Dissipation | 460 mW |
Product | Gain Block Amplifier |
Product Category | RF Amplifier |
RoHS | Details |
Series | ADL5610 |
Technology | Silicon |
Type | RF/IF Gain Block Amplifier |
Техническая документация
Документация
pdf, 588 КБ