LTC2960IDC-2
1 870 руб.
от 2 шт. —
1 740 руб.
Добавить в корзину 1 шт.
на сумму 1 870 руб.
Описание
Электроэлемент
Supervisory Circuits 36V Nano-Current Two Input Voltage Monitor (ADJ/IN-, 15ms/200ms, 36V Open-Drain)
Технические параметры
Battery Backup Switching | No |
Chip Enable Signals | No |
Manual Reset | Yes |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Supply Voltage (Max) | 36(V) |
Operating Supply Voltage (Min) | 2.5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | DFN EP |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Fail Detection | No |
Rad Hardened | No |
Reset Active Time | 200 |
Reset Threshold Voltage (Max) | Adj(V) |
Reset Threshold Voltage (Min) | Adj(V) |
Supply Current | 0.002(mA) |
Watchdog Timer | No |
Техническая документация
Документация
pdf, 247 КБ