BCM20734UA1KFFB3G
2 390 руб.
Добавить в корзину 1 шт.
на сумму 2 390 руб.
Описание
Электроэлемент
Bluetooth v4.1 (BLE) + EDR SMART SOC Class I/Class II 3Mbps 90-Pin FBGA Tray
Технические параметры
Data Rate (Max) | 3000(kbps) |
ISM Band | 2.4GHZ |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 3(V) |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -30C |
Package Type | FBGA |
Packaging | Tray |
Pin Count | 90 |
Power Class | CLASS I/CLASS II |
Rad Hardened | No |
Solutions | ISM |
Техническая документация
Datasheet CYW20734UA1KFFB3G
pdf, 4220 КБ