ADA4806-1ARJZ
740 руб.
от 2 шт. —
670 руб.
Добавить в корзину 1 шт.
на сумму 740 руб.
Описание
Электроэлемент
High Speed Operational Amplifiers 16bit ADC Driver w/Dynamic Power Scaling
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 0.72@5V |
Maximum Input Offset Current - (uA) | 0.004(Typ)@5V |
Maximum Input Offset Voltage - (mV) | 0.125@5V |
Military | No |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Pin Count | 8 |
Process Technology | Bipolar |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Typical Gain Bandwidth Product - (MHz) | 30 |
Typical Slew Rate - (V/us) | 220@5V |
3 dB Bandwidth | 120 MHz |
Amplifier Type | Rail-to-Rail Amplifier |
Brand | Analog Devices |
CMRR - Common Mode Rejection Ratio | 130 dB |
Development Kit | ADA4806-1RJ-EBZ |
en - Input Voltage Noise Density | 5.2 nV/sqrt Hz |
Factory Pack Quantity | 250 |
GBP - Gain Bandwidth Product | - |
Height | 1.15 mm |
Ib - Input Bias Current | 550 nA |
In - Input Noise Current Density | 700 fA/sqrt Hz |
Ios - Input Offset Current | 2.1 nA |
Length | 2.9 mm |
Manufacturer | Analog Devices Inc. |
Maximum Input Resistance | 50 mOhms |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 570 uA |
Output Type | Rail to Rail |
Package / Case | SOT-23-8 |
Product | Operational Amplifiers |
Product Category | High Speed Operational Amplifiers |
PSRR - Power Supply Rejection Ratio | 122 dB |
RoHS | Details |
Series | ADA4806-1 |
Shutdown | Shutdown |
SR - Slew Rate | 250 V/us |
Supply Voltage - Max | 10 V |
Supply Voltage - Min | 2.7 V |
Technology | Bipolar |
Topology | Voltage Feedback |
Unit Weight | 0.001411 oz |
Vcm - Common Mode Voltage | -5.1 V to+4 V |
Voltage Gain dB | 111 dB |
Vos - Input Offset Voltage | 13 uV |
Width | 1.6 mm |
Техническая документация
Документация
pdf, 712 КБ