ADM1032ARMZ-1RL
250 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
190 руб.
от 8 шт. —
171 руб.
Добавить в корзину 2 шт.
на сумму 500 руб.
Описание
Электроэлемент
TEMPERATURE SENSOR IC, DIGITAL, MSOP-8; IC Output Type:Digital; Sensing Accuracy Range:± 1°C; Sensing Temperature Min:0°C; Sensing Temperature Max:120°C; Sensor Case Style:MSOP; No. of Pins:8Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Accuracy - Highest (Lowest) | В±3В°C |
Features | Output Switch, Programmable Limit, Standby Mode |
Manufacturer | ON Semiconductor |
Mounting Type | Surface Mount |
Operating Temperature | 0В°C ~ 120В°C |
Output Type | SMBus |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width) |
Packaging | Cut Tape(CT) |
Part Status | Last Time Buy |
Resolution | 7 b |
Sensing Temperature - Local | 0В°C ~ 100В°C |
Sensing Temperature - Remote | 0В°C ~ 120В°C |
Sensor Type | Digital, Local/Remote |
Series | - |
Supplier Device Package | Micro8в(ў |
Test Condition | 0В°C ~ 100В°C |
Voltage - Supply | 3V ~ 5.5V |
Вес, г | 6.8 |