BCM43143KMLG
1 350 руб.
от 2 шт. —
1 280 руб.
Добавить в корзину 1 шт.
на сумму 1 350 руб.
Описание
Электроэлемент
IC RF TXRX+MCU WIFI 56UFQFN
Технические параметры
Current - Receiving | 68mA ~ 94mA |
Current - Transmitting | 368mA ~ 427mA |
Data Rate (Max) | 150Mbps |
Frequency | 2.4GHz |
GPIO | 19 |
Manufacturer | Cypress Semiconductor Corp |
Memory Size | 256kB ROM, 448kB RAM |
Modulation | - |
Mounting Type | Surface Mount |
Operating Temperature | 0В°C ~ 65В°C |
Package / Case | 56-UFQFN Exposed Pad |
Packaging | Tray |
Part Status | Active |
Power - Output | 21dBm |
Protocol | 802.11b/g/n |
RF Family/Standard | WiFi |
Sensitivity | -97dBm |
Serial Interfaces | IВІC, IВІS, SPI, UART |
Series | - |
Supplier Device Package | 56-QFN(7x7) |
Type | TxRx+MCU |
Voltage - Supply | 1.2V ~ 3.6V |