ADP5054ACPZ
2 300 руб.
от 2 шт. —
2 180 руб.
от 10 шт. —
2 080 руб.
Добавить в корзину 1 шт.
на сумму 2 300 руб.
Описание
Электроэлемент
Quad Buck Regulator Integrated Power Solution | IC REG CTRLR BUCK 48LFCSP
Технические параметры
Brand | Analog Devices |
Development Kit | ADP5054-EVALZ |
Factory Pack Quantity | 750 |
Input Voltage | 4.5 V to 15.5 V |
Input Voltage MAX | 15.5 V |
Input Voltage MIN | 4.5 V |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 4 Output |
Operating Supply Current | 4.7 mA |
Operating Temperature Range | -40 C to+125 C |
Output Current | 2 A, 4 A, 6 A |
Output Voltage | Adjustable |
Package / Case | LFCSP-48 |
Packaging | Reel |
Product Category | Switching Voltage Regulators |
RoHS | Details |
Series | ADP5054 |
Shutdown | Shutdown |
Supply Voltage - Min | 4.5 V |
Switching Frequency | 250 kHz to 2 MHz |
Topology | Buck |
Type | Quad |
Вес, г | 10.4 |
Техническая документация
Документация
pdf, 641 КБ