ADP5092ACPZ-1
2 440 руб.
от 2 шт. —
2 270 руб.
от 5 шт. —
2 160 руб.
Добавить в корзину 1 шт.
на сумму 2 440 руб.
Описание
Электроэлемент
Switching Battery Charger Li-Ion 150mA 1.5V to 3.6V 24-Pin LFCSP EP T/R
Технические параметры
Battery Type | Li-Ion |
Brand | Analog Devices |
Development Kit | ADP5092-EVALZ |
Factory Pack Quantity | 1500 |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 520 nA |
Operating Supply Voltage | 80 mV to 3.3 V |
Output Current | 150 mA |
Output Voltage | 1.5 V to 3.6 V |
Package / Case | LFCSP-24 |
Packaging | Reel |
Product | Charge Management |
Product Category | Battery Management |
RoHS | Details |