ADP7118ACPZN-5.0
570 руб.
от 2 шт. —
470 руб.
от 5 шт. —
402 руб.
от 10 шт. —
375.48 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Описание
Электроэлемент
:-; Output Voltage Max:-; Polarity:-; Output Current Max:200Ma; Ic Mounting:Surface Mountrohs Compliant: Yes |Analog Devices ADP7118ACPZN5.0-R7
Технические параметры
Brand | Analog Devices |
Dropout Voltage | 200 mV |
Dropout Voltage - Max | 420 mV |
Factory Pack Quantity | 3000 |
Input Voltage MAX | 20 V |
Input Voltage MIN | 2.7 V |
Line Regulation | 0.015%/V |
Load Regulation | 0.002%/mA |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Supply Current | 180 uA |
Output Current | 200 mA |
Output Type | Fixed |
Output Voltage | 5 V |
Output Voltage Range | - |
Package / Case | LFCSP-6 |
Packaging | Reel |
Product | LDO Regulators |
Product Category | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ | 88 dB |
RoHS | Details |
Series | ADP7118 |
Type | CMOS |
Voltage Regulation Accuracy | 1.8% |
Техническая документация
Datasheet
pdf, 898 КБ