ADP7142ACPZN-1.8
990 руб.
от 2 шт. —
880 руб.
от 5 шт. —
800 руб.
Добавить в корзину 1 шт.
на сумму 990 руб.
Описание
Электроэлемент
ADP7142 - 40 VOLT, 200mA, Low Noise, CMOS LDO Linear Regulator
Технические параметры
Brand | Analog Devices |
Dropout Voltage - Max | 420 mV |
Factory Pack Quantity | 3000 |
Input Bias Current - Max | 1 uA |
Input Voltage MAX | 40 V |
Input Voltage MIN | 2.7 V |
Line Regulation | 0.01%/V |
Load Regulation | 0.002%/mA |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Output Current | 200 mA |
Output Type | Fixed |
Output Voltage | 1.8 V |
Package / Case | LFCSP-6 |
Packaging | Reel |
Product | CMOS LDO Regulators |
Product Category | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ | 50 dB |
RoHS | Details |
Supply Current | 180 uA |
Type | Low Noise, CMOS LDO Linear Regulator |
Voltage Regulation Accuracy | 0.8% |
Техническая документация
Datasheet ADP7142ARDZ-5.0
pdf, 1102 КБ