ADP7182ACPZ-5.0
1 500 руб.
Добавить в корзину 1 шт.
на сумму 1 500 руб.
Описание
Электроэлемент
200mA null 5V NegatIve 28V LFCSP-8 LInear Voltage Regulators (LDO)
Технические параметры
Brand | Analog Devices |
Development Kit | ADP7182CP-EVALZ |
Factory Pack Quantity | 1500 |
Input Voltage MAX | -28 V |
Input Voltage MIN | -2.7 V |
Line Regulation | 0.01%/V |
Load Regulation | 0.001%/mA |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 |
Output Current | -200 mA |
Output Type | Adjustable |
Output Voltage | -5 V |
Package / Case | LFCSP-8 |
Packaging | Reel |
Polarity | Negative |
Product Category | Linear Voltage Regulators |
PSRR / Ripple Rejection - Typ | 45 dB |
RoHS | Details |
Series | ADP7182 |
Техническая документация
Datasheet
pdf, 941 КБ