ADUM226N1BRIZ

ADUM226N1BRIZ
Изображения служат только для ознакомления,
см. техническую документацию
940 руб.
от 2 шт.820 руб.
от 5 шт.735 руб.
Добавить в корзину 1 шт. на сумму 940 руб.
Номенклатурный номер: 8002976608
Бренд: Analog Devices

Описание

Электроэлемент
Digital Isolator CMOS 2-CH 150Mbps Automotive 8-Pin SOIC W Tube

Технические параметры

Brand Analog Devices
Data Rate 150 Mb/s
Factory Pack Quantity 80
Forward Channels 1 Channel
Isolation Type Magnetic Coupling
Isolation Voltage 5 kVrms
Manufacturer Analog Devices Inc.
Maximum Fall Time 1 ms
Maximum Operating Temperature +125 C
Maximum Rise Time 1 ms
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 5.4 mA, 5.9 mA
Package / Case SOIC-8
Packaging Tube
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 7.2 ns
Pulse Width 6.6 ns
Pulse Width Distortion 500 ps
Reverse Channels 1 Channel
RoHS Details
Series ADUM226N
Shutdown No Shutdown
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.7 V
Type Dual Channel Digital Isolator
Brand: Analog Devices
Data Rate: 150 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 80
Forward Channels: 1 Channel
Isolation Type: Magnetic Coupling
Isolation Voltage: 5000 Vrms
Manufacturer: Analog Devices Inc.
Maximum Fall Time: 1 ms
Maximum Operating Temperature: +125 C
Maximum Rise Time: 1 ms
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 5.9 mA
Package/Case: SOIC-8
Packaging: Tube
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 7.2 ns
Pulse Width Distortion: 500 ps
Pulse Width: 6.6 ns
Reverse Channels: 1 Channel
Series: ADUM226N
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Вес, г 0.25

Техническая документация

Datasheet
pdf, 649 КБ
Datasheet ADUM220N0BRWZ
pdf, 684 КБ