ADP7185ACPZN1.2
1 540 руб.
от 2 шт. —
1 420 руб.
Добавить в корзину 1 шт.
на сумму 1 540 руб.
Описание
Электроэлемент
LDO регуляторы напряжения -500mA Ult low noise High Psrr negativ
Технические параметры
Base Part Number | ADP7185 |
Control Features | Enable, Power On Reset |
Current - Output | 500mA |
Current - Quiescent (Iq) | 900ВµA |
Current - Supply (Max) | 7mA |
Manufacturer | Analog Devices Inc. |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 125В°C(TJ) |
Output Configuration | Negative |
Output Type | Fixed |
Package / Case | 8-UFDFN Exposed Pad, CSP |
Packaging | Cut Tape(CT) |
Part Status | Discontinued at Digi-Key |
Protection Features | Over Current |
PSRR | 80dB ~ 40dB(1kHz ~ 1MHz) |
Supplier Device Package | 8-LFCSP(2x2) |
Voltage - Input (Max) | -5.5V |
Voltage - Output (Min/Fixed) | -1.2V |
Voltage Dropout (Max) | 0.36V @ 500mA |
Техническая документация
Datasheet ADP7185ACPZN1.0-R7
pdf, 834 КБ