ADP7142ACPZN-2.5
1 090 руб.
от 2 шт. —
980 руб.
Добавить в корзину 1 шт.
на сумму 1 090 руб.
Описание
Электроэлемент
LDO Regulator Pos 2.5V 0.2A Medical 6-Pin LFCSP EP T/R
Технические параметры
Dropout Voltage@Current (Typ) | 0.03@10MA/0.2@200MA |
Input Voltage | 40(V) |
Input Voltage (Min) | 2.7(V) |
Line Regulation | 0.01%/V |
Load Regulation | 0.002%/mA |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Industrial |
Output Current | 200(mA) |
Output Type | Fixed |
Output Voltage | 2.5(V) |
Output Voltage Accuracy | ?2% |
Package Type | LFCSP EP |
Packaging | Tape and Reel |
Pin Count | 6 |
Polarity | Positive |
Polarity Type | Positive |
Rad Hardened | No |
Regulator Output Type | Fixed |
Type | LDO |
Voltage Regulator Type | LDO |
Техническая документация
Datasheet ADP7142ARDZ-5.0
pdf, 1102 КБ