ADP7142ACPZN-3.3
1 100 руб.
от 2 шт. —
990 руб.
от 5 шт. —
900 руб.
от 10 шт. —
858.75 руб.
Добавить в корзину 1 шт.
на сумму 1 100 руб.
Описание
Электроэлемент
Voltage Max:-; Polarity:-; Output Current Max:200Ma; Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADP7142ACPZN3.3-R7
Технические параметры
Control Features | Enable, Soft Start |
Current - Output | 200mA |
Current - Quiescent (Iq) | 140ВµA |
Current - Supply (Max) | 320ВµA |
Manufacturer | Analog Devices Inc. |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Configuration | Positive |
Output Type | Fixed |
Package / Case | 6-UDFN Exposed Pad, CSP |
Packaging | Cut Tape(CT) |
Part Status | Active |
Protection Features | Over Temperature, Short Circuit |
PSRR | - |
Series | - |
Supplier Device Package | 6-LFCSP-UD(2x2) |
Voltage - Input (Max) | 40V |
Voltage - Output (Max) | - |
Voltage - Output (Min/Fixed) | 3.3V |
Voltage Dropout (Max) | 0.42V @ 200mA |
Вес, г | 0.44 |
Техническая документация
Datasheet ADP7142ARDZ-5.0
pdf, 1102 КБ