ISO1042DWV
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 840 руб.
от 2 шт. —
1 760 руб.
Добавить в корзину 1 шт.
на сумму 1 840 руб.
Посмотреть аналоги3
Описание
Электроэлемент
ISO1042 & ISO1042-Q1 Isolated CAN TransceiversTexas Instruments ISO1042 & ISO1042-Q1 Isolated CAN Transceivers are galvanically-isolated controller area network (CAN) transceivers that meet the specifications of the ISO11898-2 (2016) standard. The ISO1042/Q1 device offers ±70VDC bus fault protection and ±30V common-mode voltage range. The device supports up to 5Mbps data rate in CAN FD mode allowing much faster transfer of payload compared to a classic CAN. The ISO1042/Q1uses a silicon dioxide (SiO 2 ) insulation barrier with a withstand voltage of 5000V RMS and a working voltage of 1060V RMS. Electromagnetic compatibility has been significantly enhanced to enable system-level ESD, EFT, surge, and emissions compliance. Used in conjunction with isolated power supplies, the device protects against high voltage and prevents noise currents from the bus from entering the local ground. The ISO1042/Q1 is available for both basic and reinforced isolation.
Технические параметры
Automotive | No |
Maximum Operating Supply Voltage - (V) | 1.89I5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.71I2.25I4.5 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tube |
Pin Count | 8 |
Standard Package Name | SOP |
Standard Supported | ISO 11898-2IISO 11898-5 |
Supplier Package | SOIC |
Brand: | Texas Instruments |
Data Rate: | 5 Mb/s |
ESD Protection: | 16 kV |
Factory Pack Quantity: Factory Pack Quantity: | 192 |
Interface Type: | CAN |
Isolation Type: | Galvanic |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 43 mA |
Operating Supply Voltage: | 1.71 V to 5.5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 385 mW |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Transceivers |
Propagation Delay Time: | 76 ns |
Series: | ISO1042 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.71 V |
Type: | High Speed CAN Transceiver |
Вес, г | 0.85 |