74HC595BQ-Q100
220 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
170 руб.
от 10 шт. —
144 руб.
от 30 шт. —
127.50 руб.
Добавить в корзину 2 шт.
на сумму 440 руб.
Описание
Электроэлемент
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HC595BQ-Q100,115)
Технические параметры
Direction Type | Uni-Directional |
Logic Family | HC |
Logical Function | Shift Register |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Bits | 8 |
Number of Count Input Enables | 0 |
Number of Inputs | 1 |
Number of Outputs | 9 |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Type | 3-State |
Package Type | DHVQFN EP |
Packaging | Tape and Reel |
Parallel Enable Input | NO |
Pin Count | 16 |
Propagation Delay Time | 265(ns) |
Quiescent Current (Max) | 0.16(mA) |
Rad Hardened | No |
Reset Type | ASYNCHRONOUS |
Technology | CMOS |
Terminal Count Output | NO |
Triggering Type | POSITIVE-EDGE |
Type | Not Required |
Техническая документация
Datasheet 74HCT595PW-Q100,11
pdf, 282 КБ