74HCT597D
240 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
180 руб.
от 10 шт. —
162 руб.
Добавить в корзину 2 шт.
на сумму 480 руб.
Описание
Электроэлемент
SHIFT REGISTER, 8BIT, PISO, SOIC-16; Logic Family / Base Number:74HCT597; Shift Register Function:Parallel to Serial; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Output Type:Non Inverted; Logic IC Family:74HCT; Logic IC Base Number:74597; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Logic Type:Shift Register; No. of Elements:1Elements
Технические параметры
Brand | Nexperia |
Counting Sequence | Serial/Parallel to Serial |
Factory Pack Quantity | 2500 |
Function | Shift Register |
Logic Family | HCT |
Logic Type | CMOS |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Bits | 8 bit |
Number of Circuits | 1 |
Number of Input Lines | 9 |
Number of Output Lines | 1 |
Package / Case | SOT-109 |
Packaging | Reel |
Part # Aliases | 74HCT597D-T |
Product Category | Counter Shift Registers |
Propagation Delay Time | 20 ns |
RoHS | Details |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Unit Weight | 0.008818 oz |
Width | 4 mm |
Техническая документация
Datasheet 74HC597, 74HCT597
pdf, 826 КБ