74LVC245AD

200 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.140 руб.
от 10 шт.113 руб.
от 37 шт.109 руб.
Добавить в корзину 2 шт. на сумму 400 руб.
Номенклатурный номер: 8002977889
Бренд: NXP Semiconductor

Описание

Электроэлемент
Pins:20Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Ic Rohs Compliant: Yes |Nexperia 74LVC245AD,118

Технические параметры

Brand Nexperia
Factory Pack Quantity 2000
Function Bus Transceiver
Height 2.45 mm
High Level Output Current -24 mA
Input Level LVTTL
Length 13 mm
Logic Family 74LVC
Low Level Output Current 24 mA
Manufacturer Nexperia
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 8
Number of Circuits 8
Operating Supply Voltage 1.2 V to 3.6 V
Output Level LVTTL
Output Type 3-State
Package / Case SO-20
Packaging Reel
Part # Aliases 74LVC245AD-T
Pd - Power Dissipation 500 mW(1/2 W)
Polarity Non-Inverting
Product CMOS
Product Category Bus Transceivers
Propagation Delay Time 8 ns
Quiescent Current 100 nA
RoHS Details
Supply Current - Max 40 uA
Supply Voltage - Max 3.6 V
Supply Voltage - Min 1.2 V
Unit Weight 0.009408 oz
Width 7.6 mm
Вес, г 1.06

Техническая документация

Документация
pdf, 276 КБ