LTC1998CS6
530 руб.
от 2 шт. —
420 руб.
от 5 шт. —
347 руб.
от 10 шт. —
318.78 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Описание
Электроэлемент
2.5µA, 1% Accurate SOT-23 Comparator and Voltage Reference for Battery Monitoring
Технические параметры
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Type | CMOS/PUSH-PULL |
Package Type | TSOT-23 |
Packaging | Tape and Reel |
Pin Count | 6 |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail to Rail | RAIL TO RAIL OUTPUT |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 1.5(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Strobe Capability | NO |
Вес, г | 0.1 |
Техническая документация
Datasheet LTC1998CS6#TRMPBF
pdf, 135 КБ