LTC3400ES6
1 800 руб.
Добавить в корзину 1 шт.
на сумму 1 800 руб.
Описание
Электроэлемент
Conv DC-DC 0.5V to 6V Synchronous Step Up Single-Out 2.5V to 5V 0.85A Micropower 6-Pin TSOT-23 T/R
Технические параметры
Base Part Number | LTC3400 |
Current - Output | 600mA(Switch) |
Frequency - Switching | 1.2MHz |
Function | Step-Up |
Manufacturer | Linear Technology |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -30В°C ~ 85В°C(TA) |
Output Configuration | Positive |
Output Type | Adjustable |
Package / Case | SOT-23-6 Thin, TSOT-23-6 |
Packaging | Digi-ReelВ® |
Part Status | Active |
Standard Package | 1 |
Supplier Device Package | TSOT-23-6 |
Synchronous Rectifier | No |
Topology | Boost |
Voltage - Input (Max) | 6V |
Voltage - Input (Min) | 0.5V |
Voltage - Output (Max) | 5V |
Voltage - Output (Min/Fixed) | 2.5V |
Техническая документация
Datasheet
pdf, 218 КБ