LTC3406ES5
2 110 руб.
Добавить в корзину 1 шт.
на сумму 2 110 руб.
Описание
Электроэлемент
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V 0.6A 5-Pin TSOT-23 T/R
Технические параметры
Base Part Number | LTC3406 |
Current - Output | 600mA |
Frequency - Switching | 1.5MHz |
Function | Step-Down |
Manufacturer | Linear Technology |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Output Configuration | Positive |
Output Type | Adjustable |
Package / Case | SOT-23-5 Thin, TSOT-23-5 |
Packaging | Digi-ReelВ® |
Part Status | Active |
Series | - |
Standard Package | 1 |
Supplier Device Package | TSOT-23-5 |
Synchronous Rectifier | Yes |
Topology | Buck |
Voltage - Input (Max) | 5.5V |
Voltage - Input (Min) | 2.5V |
Voltage - Output (Max) | 5.5V |
Voltage - Output (Min/Fixed) | 0.6V |
Техническая документация
Datasheet
pdf, 241 КБ