MC33078PG
550 руб.
от 2 шт. —
440 руб.
от 5 шт. —
367 руб.
от 7 шт. —
346.50 руб.
Добавить в корзину 1 шт.
на сумму 550 руб.
Описание
Электроэлемент
OP Amp Dual GP ±18V/36V 8-Pin PDIP Tube - Rail/Tube (Alt: MC33078P)
Технические параметры
Lead Finish | Gold |
Maximum Dual Supply Voltage | ±18 V |
Maximum Input Bias Current | 0.75@±15V uA |
Maximum Input Offset Voltage | 2@±15V mV |
Maximum Operating Supply Voltage | ±18I36 V |
Maximum Single Supply Voltage | 36 V |
Maximum Supply Current | 5@±15V mA |
Minimum CMRR | 80 dB |
Minimum Dual Supply Voltage | ±5 V |
Minimum Single Supply Voltage | 10 V |
Mounting | Through Hole |
Number of Channels per Chip | 2 |
Operating Temperature | -40 to 85 °C |
Power Supply Type | SingleIDual |
Rail to Rail | No |
Shut Down Support | No |
Type | General Purpose Amplifier |
Typical Dual Supply Voltage | ±9I±12I±15 V |
Typical Gain Bandwidth Product | 16 MHz |
Typical Input Noise Voltage Density | 4.5@±15V nV/rtHz |
Typical NonInverting Input Noise Current Density | 0.5@±15V pA/rtHz |
Typical Single Supply Voltage | 12I15I18I24I28 V |
Typical Slew Rate | 7@±15V V/us |
Typical Voltage Gain | 110 dB |
Вес, г | 1.03 |