SP485EN-L
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
140 руб.
от 10 шт. —
118 руб.
от 100 шт. —
97.38 руб.
Добавить в корзину 2 шт.
на сумму 400 руб.
Номенклатурный номер: 8002978416
Бренд: Maxlinear
Описание
Электроэлемент
SP485 Series 5 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
Технические параметры
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 5.25 |
Maximum Supply Current - (mA) | 0.9(Typ) |
Military | No |
Minimum Single Supply Voltage - (V) | 4.75 |
Number of Drivers per Line | 1@RS-422I32@RS-485 |
Number of Receivers | 1 |
Number of Receivers per Line | 10@RS-422I32@RS-485 |
Number of Transceivers | 1 |
Number of Transmitters | 1 |
Operating Temperature - (?C) | -40~85 |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Type | Single |
Receiver Communication Type | RS-422IRS-485 |
Receiver Signal Type | Differential |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Transmitter Signal Type | Differential |
Data Rate | 5Mbps(Min) |
Data Transmission Topology | Multidrop|Multipoint |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | RS-422|RS-485 |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Supply Current (mA) | 0.9(Typ) |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.75 |
Mounting | Surface Mount |
Number of Receiver Enables | 1 |
Number of Transmitter Enables | 1 |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Supplier Temperature Grade | Industrial |
Transmitter Communication Type | RS-422|RS-485 |
Typical Single Supply Voltage (V) | 5 |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 415 КБ
Datasheet SP483CN-L
pdf, 609 КБ