BCP56-16G
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
59 руб.
от 10 шт. —
40 руб.
от 100 шт. —
23.44 руб.
Добавить в корзину 2 шт.
на сумму 240 руб.
Описание
Электроэлемент
TRANSISTOR, BIPOL, NPN, 80V, SOT-223-4; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V; Transition Frequency ft:130MHz; Power Dissipation Pd:1.5W; DC Collector Current:1A; DC Current Gain hFE:25hFE; Tran
Технические параметры
Brand | ON Semiconductor |
Collector- Base Voltage VCBO | 100 V |
Collector- Emitter Voltage VCEO Max | 80 V |
Collector-Emitter Saturation Voltage | 0.5 V |
Configuration | Single |
Continuous Collector Current | 1 A |
DC Collector/Base Gain hfe Min | 25 |
Emitter- Base Voltage VEBO | 5 V |
Factory Pack Quantity | 1000 |
Gain Bandwidth Product fT | 130 MHz |
Height | 1.57 mm |
Length | 6.5 mm |
Manufacturer | ON Semiconductor |
Maximum DC Collector Current | 1 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Package / Case | SOT-223-4 |
Packaging | Reel |
Pd - Power Dissipation | 1.5 W |
Product Category | Bipolar Transistors-BJT |
RoHS | Details |
Series | BCP56 |
Transistor Polarity | NPN |
Unit Weight | 0.003951 oz |
Width | 3.5 mm |
Вес, г | 0.22 |
Техническая документация
Datasheet SBCP56-10T1G
pdf, 69 КБ