74LVC2G125DP
230 руб.
от 2 шт. —
180 руб.
от 10 шт. —
137 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Посмотреть аналоги4
Описание
Электроэлемент
BUFFER/LINE DRIV, 3-STATE, TSSOP-8; Logic Family / Base Number:74LVC2G125; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Case Style:TSSOP; No. of Pins:8Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic IC Family:74LVC; Logic IC Base Number:742G125; Operating Temperature Min:-40В°C; Operating Temperature Max:125В°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Brand | Nexperia |
Factory Pack Quantity | 3000 |
Function | Buffer/Line Driver |
Height | 0.95 mm(Max) |
High Level Output Current | -32 mA |
Input Signal Type | Single-Ended |
Length | 3.1 mm(Max) |
Logic Family | LVC |
Low Level Output Current | 32 mA |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 |
Number of Input Lines | 2 Input |
Number of Output Lines | 2 Output |
Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V, 5 V |
Output Type | 3-State |
Package / Case | SOT-505-8 |
Packaging | Reel |
Part # Aliases | 74LVC2G125DP-G |
Polarity | Non-Inverting |
Product Category | Buffers Line Drivers |
Propagation Delay Time | 2.7 ns at 2.7 V, 2.3 ns at 3 V to 3.6 V, 1.9 ns at 4.5 V to 5.5 V |
Quiescent Current | 100 nA |
RoHS | Details |
Supply Current - Max | 40 uA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.65 V |
Technology | CMOS |
Width | 3.1 mm(Max) |
Техническая документация
Документация
pdf, 831 КБ