74LVC2G17GW
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
51 руб.
от 10 шт. —
34 руб.
от 100 шт. —
19.53 руб.
Добавить в корзину 2 шт.
на сумму 220 руб.
Описание
Электроэлемент
BUFFER/SCHMITT, DUAL, SC-88-6; Logic Family / Base Number:74LVC2G17; Logic Device Type:Buffer, Schmitt Trigger; Logic Case Style:SC-88; No. of Pins:6Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic IC Famil
Технические параметры
Brand | Nexperia |
Factory Pack Quantity | 3000 |
Function | Schmitt Trigger Buffer |
Height | 1 mm(Max) |
High Level Output Current | -32 mA |
Input Signal Type | Single-Ended |
Length | 2.2 mm(Max) |
Logic Family | LVC |
Low Level Output Current | 32 mA |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 |
Number of Input Lines | 2 Input |
Number of Output Lines | 2 Output |
Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V, 5 V |
Package / Case | SOT-363-6 |
Packaging | Reel |
Part # Aliases | 74LVC2G17GW-G |
Polarity | Non-Inverting |
Product Category | Buffers Line Drivers |
Propagation Delay Time | 3.8 ns at 2.7 V, 3.6 ns at 3.3 V, 2.7 ns at 5 V |
Quiescent Current | 100 nA |
RoHS | Details |
Supply Current - Max | 40 uA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.65 V |
Technology | CMOS |
Unit Weight | 0.000265 oz |
Width | 1.35 mm(Max) |
Вес, г | 4 |
Техническая документация
Datasheet
pdf, 814 КБ