LM2576D2TR4-012G

LM2576D2TR4-012G
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.170 руб.
от 10 шт.144 руб.
от 28 шт.129.78 руб.
Добавить в корзину 2 шт. на сумму 460 руб.
Номенклатурный номер: 8002979128

Описание

Электроэлемент
DC/DC CONV, BUCK, 52KHZ, TO-263-5; Topology:Buck (Step Down); Input Voltage Min:7V; Input Voltage Max:40V; DC / DC Converter IC Case:TO-263; No. of Pins:5Pins; Output Current:3A; Output Voltage Nom.:12V; Switching Freque

Технические параметры

DC to DC Converter Type Step Down
Efficiency 88(%)
Input Voltage 40(V)
Input Voltage (Min) 7(V)
Mounting Surface Mount
Number of Outputs 1
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Output Current 3(A)
Output Type Fixed
Output Voltage 12(V)
Package Type D2PAK
Packaging Tape and Reel
Pin Count 5+Tab
Rad Hardened No
Switching Freq 52(KHz)
Switching Regulator Yes
Brand: onsemi
Factory Pack Quantity: Factory Pack Quantity: 800
Input Voltage, Max: 40 V
Input Voltage, Min: 7 V
Input Voltage: 7 V to 40 V
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 3 A
Output Voltage: 12 V
Package/Case: TO-263-5
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Switching Regulators
Series: LM2576
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 52 kHz
Topology: Buck
Type: Buck
Вес, г 1.732