ADF4216BRUZ
690 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Описание
Электроэлемент
ADF4216 - PLL Frequency Synthesizer
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Clock Generators, PLLs, Frequency Synthesizers |
Frequency-Max | 1.2GHz |
Input | CMOS |
Number of Outputs | 1 |
Operating Temperature | -40°C ~ 85°C |
Other Names | ADF4216BRU |
Package / Case | 20-LFCSP |
Packaging | Tray |
Standard Package | 75 |
Type | PLL Frequency Synthesizer |
Voltage - Supply | 2.7 V ~ 5.5 V |