BAS16LG
89 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
38 руб.
от 10 шт. —
20 руб.
от 100 шт. —
4.75 руб.
Добавить в корзину 2 шт.
на сумму 178 руб.
Описание
Электроэлемент
DIODE, HIGH SPEED, SOT-23; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:75V; Forward Current If(AV):200mA; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:6ns; Forward Surge Current Ifsm Max:500mA; Operating Temperature Max:150В°C; Diode Case Style:SOT-23; No. of Pins:3Pins; Product Range:BAS16 Series; Automotive Qualification Standard:AEC-Q101; SVHC:No SVHC (27-Jun-2018); Application Code:High Speed; Current If @ Vf:50mA; Current Ifsm:500mA; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Forward Current If Max:50mA; Forward Voltage:1V; Junction Temperature Tj Max:150В°C; Operating Temperature Min:-55В°C; Operating Temperature Range:-55В°C to +150В°C; Power Dissipation Ptot Max:300mW; Reverse Recovery Time trr Typ:6ns; SMD Marking:A6; Tape Width:8mm; Vr Ir Measurement Voltage:1V
Технические параметры
Avg. Forward Curr (Max) | 0.2 |
Configuration | Single |
Forward Current | 200(mA) |
Forward Voltage | 1.25(V) |
Maximum Forward Current | 200(mA) |
Mounting | Surface Mount |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Peak Forward Voltage | 1.25(V) |
Peak Non-Repetitive Surge Current | 36(A) |
Peak Rep Rev Volt | 100(V) |
Peak Reverse Current | 1(uA) |
Peak Reverse Recovery Time | 6(ns) |
Pin Count | 3 |
Power Dissipation (Max) | 300(mW) |
Product Depth (mm) | 1.3(mm) |
Product Height (mm) | 0.94(mm) |
Rad Hardened | No |
Rev Curr | 1(uA) |
Rev Recov Time | 6(ns) |
Вес, г | 0.0365 |
Техническая документация
Документация
pdf, 105 КБ