MIC2179-5.0YSM
230 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
170 руб.
от 7 шт. —
150 руб.
Добавить в корзину 2 шт.
на сумму 460 руб.
Описание
Электроэлемент
Conv DC-DC Single Step Down 4.5V 16.5V 20-Pin SSOP Tube - Rail/Tube (Alt: MIC2179-5.0YSM)
Технические параметры
Category | Integrated Circuits(ICs) |
Current - Output | 1.5A |
Family | PMIC-Voltage Regulators-DC DC Switching Regulators |
Frequency - Switching | 200kHz |
Function | Step-Down |
Mfg Application Notes | MIC2179 Lithium-Ion Battery ChargerLiquid Crystal Display Power SuppliesTroubleshooting Switching Power Supplies |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Online Catalog | Buck(Step-Down)IC |
Operating Temperature | -40°C ~ 125°C(TJ) |
Other Names | 576-2156MIC2179-5.0YSM-NDMIC217950YSM |
Output Configuration | Positive |
Output Type | Fixed |
Package / Case | 20-SSOP(0.209", 5.30mm Width) |
Packaging | Tube |
PCN Assembly/Origin | Qualification Production Site 23/May/2014Wafer Size Update 02/Sep/2015 |
Series | - |
Standard Package | 67 |
Supplier Device Package | 20-SSOP |
Synchronous Rectifier | No |
Topology | Buck |
Voltage - Input (Max) | 16.5V |
Voltage - Input (Min) | 4.5V |
Voltage - Output (Max) | - |
Voltage - Output (Min/Fixed) | 5V |