1SMB5913BG

130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.69 руб.
от 10 шт.50 руб.
от 100 шт.32.51 руб.
Добавить в корзину 2 шт. на сумму 260 руб.
Номенклатурный номер: 8002980586

Описание

Электроэлемент
Diode Zener Single 3.3V 5% 550mW 2-Pin SMB T/R - Product that comes on tape, but is not reeled (Alt: 88H5165)

Технические параметры

Brand ON Semiconductor
Configuration Single
Diameter -
Factory Pack Quantity 2500
Height 2.3 mm
Ir - Reverse Current 100 uA
Length 4.32 mm
Manufacturer ON Semiconductor
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SMB-2
Packaging Reel
Pd - Power Dissipation 550 mW
Product Zener Voltage Regulators
Product Category Zener Diodes
RoHS Details
Series 1SMB5913B
Termination Style SMD/SMT
Type Voltage Regulator
Unit Weight 0.006349 oz
Vf - Forward Voltage 1.5 V at 200 mA
Voltage Regulation Accuracy -
Voltage Temperature Coefficient -
Voltage Tolerance 5%
Vz - Zener Voltage 3.3 V
Width 3.56 mm
Zener Current 100 uA
Zz - Zener Impedance 10 Ohms
Вес, г 0.15

Техническая документация

Datasheet
pdf, 75 КБ