AD8611ARMZ
1 030 руб.
от 2 шт. —
950 руб.
Добавить в корзину 1 шт.
на сумму 1 030 руб.
Описание
Электроэлемент
The AD8611/AD8612 are single and dual 4 ns comparators with latch function and complementary output. The latch is not functional if VCC is less than
Технические параметры
Common Mode Rejection Ratio | 85(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Offset Voltage | 7(mV) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Type | Complementary |
Package Type | MSOP |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Rejection Ratio | 73(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Single Supply Voltage (Max) | 5(V) |
Single Supply Voltage (Min) | 3(V) |
Strobe Capability | NO |
Supply Current | 10@5V/-4@5V(mA) |
Technology | Bipolar |
Voltage Gain in dB | 69.54(dB) |