ADCMP601BKSZ
1 730 руб.
от 2 шт. —
1 610 руб.
от 5 шт. —
1 500 руб.
от 10 шт. —
1 441.25 руб.
Добавить в корзину 1 шт.
на сумму 1 730 руб.
Описание
Электроэлемент
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator in a 6-lead SC70 Package
Технические параметры
Common Mode Rejection Ratio | 50(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current (Typ) | 5000(nA) |
Input Offset Voltage | 5(mV) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | AUTOMOTIVEC |
Package Type | SC-70 |
Packaging | Tape and Reel |
Pin Count | 6 |
Power Dissipation | 23(W) |
Power Supply Rejection Ratio | 50(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail to Rail | RAIL TO RAIL INPUT |
Response Time | 5000(ns) |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.5(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Strobe Capability | NO |
Supply Current | 4(mA) |
Supply Current (Max) | 4 mA |
Technology | CMOS |
Voltage Gain in dB | 85(dB) |
Техническая документация
ADCMP600_601_602
pdf, 284 КБ