ADM810MARTZ
700 руб.
от 2 шт. —
600 руб.
от 5 шт. —
527 руб.
Добавить в корзину 1 шт.
на сумму 700 руб.
Описание
Электроэлемент
SUPERVISOR CIRCUIT, MPU, #1, SOT-23-3; Threshold Voltage:4.38V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Reset Type:Active-High, Push-Pull; Digital IC Case:SOT-23; No. of Pins:3Pins; Delay Time:240ms; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:ADM810 Series; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (07-Jul-2017)
Технические параметры
Category | Integrated Circuits(ICs) |
Family | PMIC-Supervisors |
Mounting Type | Surface Mount |
Number of Voltages Monitored | 1 |
Online Catalog | Simple Reset/Power-On Reset |
Operating Temperature | -40°C ~ 125°C |
Other Names | ADM810MARTZ-REEL7DKR |
Output | Push-Pull, Totem Pole |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Packaging | Digi-Reel® |
Reset | Active High |
Reset Timeout | 140 ms Minimum |
Standard Package | 1 |
Supplier Device Package | SOT-23-3 |
Type | Simple Reset/Power-On Reset |
Voltage - Threshold | 4.38V |
Техническая документация
Datasheet
pdf, 205 КБ