AD8137YCPZ
780 руб.
Добавить в корзину 1 шт.
на сумму 780 руб.
Описание
Электроэлемент
SP Amp DIFF AMP Single R-R O/P В±6V/12V Automotive 8-Pin LFCSP EP T/R
Технические параметры
Automotive | Yes |
Maximum Input Bias Current - (uA) | 0.9@5V |
Maximum Input Offset Voltage - (mV) | 2.7@5V |
Maximum Input Resistance - (MOhm) | 0.8(Typ)@5V |
Maximum Voltage Gain - (dB) | 89(Typ) |
Military | No |
Minimum CMRR - (dB) | 62 |
Minimum PSRR - (dB) | 79 |
Operating Temperature - (??C) | -40~125 |
Output Type | Differential |
Packaging | Tape and Reel |
Pin Count | 8 |
Rail to Rail | Rail to Rail Output |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Техническая документация
Datasheet AD8137YRZ
pdf, 571 КБ