ADCMP604BKSZ
2 130 руб.
от 2 шт. —
1 970 руб.
от 5 шт. —
1 870 руб.
от 10 шт. —
1 802.50 руб.
Добавить в корзину 1 шт.
на сумму 2 130 руб.
Описание
Электроэлемент
ANALOG DEVICES - ADCMP604BKSZ-R2 - Analogue Comparator, Rail to Rail, High Speed, 1 Comparator, 1.6 ns, 2.5V to 5.5V, SC-70, 6 Pins
Технические параметры
Category | Integrated Circuits(ICs) |
CMRR, PSRR (Typ) | 50dB CMRR, 50dB PSRR |
Current - Input Bias (Max) | 5µA @ 3V |
Current - Output (Typ) | 50mA |
Current - Quiescent (Max) | 21mA |
Family | Linear-Comparators |
Hysteresis | 100µV |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Online Catalog | Comparators-1 element |
Operating Temperature | -40°C ~ 125°C |
Other Names | ADCMP604BKSZ-R2DKR |
Output Type | Complementary, LVDS, Rail-to-Rail |
Package / Case | 6-TSSOP, SC-88, SOT-363 |
Packaging | Digi-Reel® |
Propagation Delay (Max) | 3ns |
Standard Package | 1 |
Supplier Device Package | SC-70-6 |
Type | General Purpose |
Voltage - Input Offset (Max) | 5mV @ 3V |
Voltage - Supply, Single/Dual (±) | 2.5 V ~ 5.5 V |
Вес, г | 0.1 |
Техническая документация
ADCMP604_605
pdf, 348 КБ