ADE7878ACPZ
2 710 руб.
от 2 шт. —
2 510 руб.
от 5 шт. —
2 370 руб.
от 10 шт. —
2 282.50 руб.
Добавить в корзину 1 шт.
на сумму 2 710 руб.
Описание
Электроэлемент
ADE7878 - Polyphase Multifunction Energy Metering IC With Harmonic And Fundamental Information
Технические параметры
Category | Integrated Circuits(ICs) |
Current - Supply | 20mA |
Family | PMIC-Energy Metering |
Input Impedance | 400 kOhm |
Measurement Error | 0.2% |
Meter Type | 3 Phase |
Mfg Application Notes | Renewable Energy-Solar PV Solutions |
Mounting Type | Surface Mount |
Online Catalog | Energy Metering |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 40-WFQFN Exposed Pad, CSP |
Packaging | Tray |
PCN Assembly/Origin | Assembly and Test Transfer LFCSP Devices 22/Oct/2013Assembly and Test Transfer Revision A 12/Nov/2013Assembly/Test Site Transfer 29/May/2014Assembly/Test Site Revision A 06/Aug/2014 |
PCN Design/Specification | ADE7878, 68, 58, 54 Mask Change and Datasheet 28/Oct/2013 |
Series | - |
Standard Package | 1 |
Supplier Device Package | 40-LFCSP-WQ(6x6) |
Voltage - I/O High | 2V, 2.4V |
Voltage - I/O Low | 0.4V, 0.8V |
Voltage - Supply | 2.8 V ~ 3.7 V |
Вес, г | 0.17 |