AD8551ARMZ

AD8551ARMZ
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Номенклатурный номер: 8012470245
Бренд: Analog Devices

Описание

Усилитель AD8551ARMZ

Технические параметры

Amplifier Type Zero-Drift
Base Product Number AD8551 ->
Current - Input Bias 10pA
Current - Output / Channel 30mA
Current - Supply 850ВµA
ECCN EAR99
Gain Bandwidth Product 1.5MHz
HTSUS 8542.33.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Circuits 1
Operating Temperature -40В°C ~ 125В°C
Output Type Rail-to-Rail
Package Tube
Package / Case 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Slew Rate 0.4V/Вµs
Supplier Device Package 8-MSOP
Voltage - Input Offset 1ВµV
Voltage - Supply, Single/Dual (В±) 2.7V ~ 5.5V
Common Mode Rejection Ratio 120(dB)
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Input Bias Current 0.05(nA)
Input Offset Voltage 0.005(mV)
Maximum Input Offset Current 0.00007@5V
Mounting Surface Mount
Number of Elements 1
Number of Channels 1
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Package Type MSOP
Packaging Rail/Tube
Pin Count 8
Power Supply Rejection Ratio 120(dB)
Power Supply Requirement Single
Rad Hardened No
Shut Down Feature No
Single Supply Voltage (Max) 5(V)
Single Supply Voltage (Min) 2.7(V)
Single Supply Voltage (Typ) 3(V)
Technology CMOS
Type AUTO ZERO/CHOPPER
Unity Gain Bandwidth Product 1.5
Unity Gain Bandwidth Product (Typ) 1.5(MHz)
Voltage Gain dB 145(dB)
Voltage Gain in dB 145(dB)
Вес, г 0.14

Техническая документация

Документация
pdf, 499 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем