2N7002CK
290 руб.
от 2 шт. —
200 руб.
Добавить в корзину 1 шт.
на сумму 290 руб.
Описание
Электроэлемент
MOSFET,N CH,60V,0.3A,SOT23; Transistor Polarity:N Channel; Continuous Drain Current Id:300mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):1.1ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.75V; Power Dissipation Pd:350mW; Transistor Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Current Id Max:300mA; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Voltage Vgs Max:20V
Технические параметры
AEC Qualified Number | AEC-Q101 |
Automotive | Yes |
Channel Mode | Enhancement |
Channel Type | N |
Maximum Continuous Drain Current - (A) | 0.3 |
Maximum Drain Source Resistance - (mOhm) | 1600@10V |
Maximum Drain Source Voltage - (V) | 60 |
Maximum Gate Source Voltage - (V) | ??20 |
Maximum Power Dissipation - (mW) | 350 |
Military | No |
Number of Elements per Chip | 1 |
Operating Temperature - (??C) | -55~150 |
Packaging | Tape and Reel |
Pin Count | 3 |
Process Technology | TMOS |
Supplier Package | TO-236AB |
Typical Gate Charge @ Vgs - (nC) | 1.09@4.5V |
Typical Input Capacitance @ Vds - (pF) | 47.2@25V |
Вес, г | 0.23 |
Техническая документация
Datasheet 2N7002CK,215
pdf, 585 КБ