1SMA5928BG

120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.70 руб.
от 10 шт.52 руб.
от 100 шт.35.79 руб.
Добавить в корзину 2 шт. на сумму 240 руб.
Номенклатурный номер: 8002981599

Описание

Электроэлемент
DIODE, ZENER, 13V, 1.5W, SMA; Zener Voltage Vz Typ:13V; Power Dissipation Pd:1.5W; Diode Case Style:DO-214AC; Zener Tolerance В±:5%; No. of Pins:2Pins; Operating Temperature Max:150В°C; Product Range:1SMA59xxBT3G Series; A

Технические параметры

Brand ON Semiconductor
Configuration Single
Diameter -
Factory Pack Quantity 5000
Height 2.1 mm
Ir - Reverse Current 500 nA
Length 4.32 mm
Manufacturer ON Semiconductor
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SMA-2
Packaging Reel
Pd - Power Dissipation 500 mW(1/2 W)
Product Zener Voltage Regulators
Product Category Zener Diodes
RoHS Details
Series 1SMA5928B
Termination Style SMD/SMT
Test Current 28.8 mA
Type Voltage Regulator
Unit Weight 0.003739 oz
Vf - Forward Voltage 1.2 V at 200 mA
Voltage Regulation Accuracy -
Voltage Temperature Coefficient -
Voltage Tolerance 5%
Vz - Zener Voltage 13 V
Width 2.6 mm
Zener Current 500 nA
Zz - Zener Impedance 7 Ohms
Вес, г 0.3467

Техническая документация

Datasheet 1SMA5930BT3G
pdf, 72 КБ