1SMA5931BG
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
69 руб.
от 10 шт. —
52 руб.
от 100 шт. —
35.28 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Описание
Электроэлемент
Diode Zener Single 18V 5% 500mW 2-Pin SMA T/R - Product that comes on tape, but is not reeled (Alt: 26K5258)
Технические параметры
Brand | ON Semiconductor |
Configuration | Single |
Diameter | - |
Factory Pack Quantity | 5000 |
Height | 2.1 mm |
Ir - Reverse Current | 500 nA |
Length | 4.32 mm |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Package / Case | SMA-2 |
Packaging | Reel |
Pd - Power Dissipation | 500 mW(1/2 W) |
Product | Zener Voltage Regulators |
Product Category | Zener Diodes |
RoHS | Details |
Series | 1SMA5931B |
Termination Style | SMD/SMT |
Test Current | 20.8 mA |
Type | Voltage Regulator |
Unit Weight | 0.003739 oz |
Vf - Forward Voltage | 1.2 V at 200 mA |
Voltage Regulation Accuracy | - |
Voltage Temperature Coefficient | - |
Voltage Tolerance | 5% |
Vz - Zener Voltage | 18 V |
Width | 2.6 mm |
Zener Current | 500 nA |
Zz - Zener Impedance | 12 Ohms |
Вес, г | 0.15 |
Техническая документация
Datasheet 1SMA5930BT3G
pdf, 72 КБ