1SMA5934BG

130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.71 руб.
от 10 шт.53 руб.
от 100 шт.36.04 руб.
Добавить в корзину 2 шт. на сумму 260 руб.
Номенклатурный номер: 8002981601

Описание

Электроэлемент
DIODE, ZENER, 24V, 1.5W, FULL REEL; Zener Voltage Vz Typ: 24V; Power Dissipation Pd: 1.5W; Diode Case Style: DO-214AC; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: 1SMA5934BT3 Seri

Технические параметры

Brand ON Semiconductor
Configuration Single
Diameter -
Factory Pack Quantity 5000
Height 2.1 mm
Ir - Reverse Current 500 nA
Length 4.32 mm
Manufacturer ON Semiconductor
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SMA-2
Packaging Reel
Pd - Power Dissipation 500 mW(1/2 W)
Product Zener Voltage Regulators
Product Category Zener Diodes
RoHS Details
Series 1SMA5934B
Termination Style SMD/SMT
Test Current 15.6 mA
Type Voltage Regulator
Unit Weight 0.003739 oz
Vf - Forward Voltage 1.2 V at 200 mA
Voltage Regulation Accuracy -
Voltage Temperature Coefficient -
Voltage Tolerance 5%
Vz - Zener Voltage 24 V
Width 2.6 mm
Zener Current 500 nA
Zz - Zener Impedance 19 Ohms
Вес, г 0.14

Техническая документация

Datasheet 1SMA5930BT3G
pdf, 72 КБ