1SMB5916BG

160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.110 руб.
от 10 шт.85 руб.
от 25 шт.70.82 руб.
Добавить в корзину 2 шт. на сумму 320 руб.
Номенклатурный номер: 8002981604

Описание

Электроэлемент
DIODE, ZENER, 4.3V, 3W, SMB; Zener Voltage Vz Typ:4.3V; Power Dissipation Pd:3W; Diode Case Style:DO-214AA; Zener Tolerance В±:5%; No. of Pins:2Pins; Operating Temperature Max:150В°C; Product Range:1SMB59xxBT3G Series; Aut

Технические параметры

Brand ON Semiconductor
Configuration Single
Diameter -
Factory Pack Quantity 2500
Height 2.3 mm
Ir - Reverse Current 5 uA
Length 4.32 mm
Manufacturer ON Semiconductor
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SMB-2
Packaging Reel
Pd - Power Dissipation 550 mW
Product Zener Voltage Regulators
Product Category Zener Diodes
RoHS Details
Series 1SMB5916B
Termination Style SMD/SMT
Type Voltage Regulator
Unit Weight 0.006349 oz
Vf - Forward Voltage 1.5 V at 200 mA
Voltage Regulation Accuracy -
Voltage Temperature Coefficient -
Voltage Tolerance 5%
Vz - Zener Voltage 4.3 V
Width 3.56 mm
Zener Current 5 uA
Zz - Zener Impedance 6 Ohms

Техническая документация

Datasheet
pdf, 75 КБ