1SMB5922BG

130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.74 руб.
от 10 шт.55 руб.
от 43 шт.39.82 руб.
Добавить в корзину 2 шт. на сумму 260 руб.
Номенклатурный номер: 8002981609

Описание

Электроэлемент
Diode Zener Single 7.5V 5% 550mW 2-Pin SMB T/R - Product that comes on tape, but is not reeled (Alt: 71J9216)

Технические параметры

Brand ON Semiconductor
Configuration Single
Factory Pack Quantity 2500
Height 2.3 mm
Ir - Reverse Current 5 uA
Length 4.32 mm
Manufacturer ON Semiconductor
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SMB
Packaging Cut Tape
Pd - Power Dissipation 3 W
Product Zener Voltage Regulators
Product Category Zener Diodes
RoHS Details
Series 1SMB5922B
Termination Style SMD/SMT
Test Current -
Type Voltage Regulator
Unit Weight 0.006349 oz
Vf - Forward Voltage 1.5 V
Voltage Temperature Coefficient -
Voltage Tolerance 5%
Vz - Zener Voltage 7.5 V
Width 3.56 mm
Zz - Zener Impedance 3 Ohms
Вес, г 0.17

Техническая документация

Datasheet
pdf, 75 КБ