1SMB5928BG
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
89 руб.
от 10 шт. —
70 руб.
от 51 шт. —
53.43 руб.
Добавить в корзину 2 шт.
на сумму 300 руб.
Описание
Электроэлемент
DIODE, ZENER, 13V, 3W, FULL REEL; Zener Voltage Vz Typ:13V; Power Dissipation Pd:3W; Diode Case Style:DO-214AA; Zener Tolerance ±:5%; No. of Pins:2Pins; Operating Temperature Max:150°C; Product Range:1SMB59xxBT3G Series; Automotive Qualification Standard:-; SVHC:Lead (27-Jun-2018); Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +150°C; Power Dissipation Max:3000mW; Power Dissipation Ptot Max:3W; Termination Type:Surface Mount Device; Test Current:28.8mA
Технические параметры
Brand | ON Semiconductor |
Configuration | Single |
Diameter | - |
Factory Pack Quantity | 2500 |
Height | 2.3 mm |
Ir - Reverse Current | 1 uA |
Length | 4.32 mm |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Package / Case | SMB-2 |
Packaging | Reel |
Pd - Power Dissipation | 550 mW |
Product | Zener Voltage Regulators |
Product Category | Zener Diodes |
RoHS | Details |
Series | 1SMB5928B |
Termination Style | SMD/SMT |
Type | Voltage Regulator |
Unit Weight | 0.006349 oz |
Vf - Forward Voltage | 1.5 V at 200 mA |
Voltage Regulation Accuracy | - |
Voltage Temperature Coefficient | - |
Voltage Tolerance | 5% |
Vz - Zener Voltage | 13 V |
Width | 3.56 mm |
Zener Current | 1 uA |
Zz - Zener Impedance | 7 Ohms |
Вес, г | 0.42 |
Техническая документация
Datasheet
pdf, 75 КБ