ADM1032ARZ
520 руб.
от 2 шт. —
450 руб.
Добавить в корзину 1 шт.
на сумму 520 руб.
Описание
Электроэлемент
Temp Sensor Digital 2-Wire 8-Pin SOIC N T/R - Tape and Reel (Alt: ADM1032ARZ-REEL)
Технические параметры
Accuracy - Highest (Lowest) | В±3В°C |
Features | Output Switch, Programmable Limit, Standby Mode |
Manufacturer | ON Semiconductor |
Mounting Type | Surface Mount |
Operating Temperature | 0В°C ~ 120В°C |
Output Type | SMBus |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Resolution | 7 b |
Sensing Temperature - Local | 0В°C ~ 100В°C |
Sensing Temperature - Remote | 0В°C ~ 120В°C |
Sensor Type | Digital, Local/Remote |
Series | - |
Supplier Device Package | 8-SOIC |
Test Condition | 0В°C ~ 100В°C |
Voltage - Supply | 3V ~ 5.5V |