AD8628WARZ
1 010 руб.
от 2 шт. —
890 руб.
Добавить в корзину 1 шт.
на сумму 1 010 руб.
Описание
Электроэлемент
Op Amp Single Auto Zero/Chopper R-R I/O ±2.5V/5V Automotive 8-Pin SOIC N T/R
Технические параметры
-3db Bandwidth | 2.5MHz |
Amplifier Type | Zero-Drift |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 30pA |
Current - Output / Channel | 30mA |
Current - Supply | 850µA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Gain Bandwidth Product | 2.5MHz |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40°C ~ 125°C |
Other Names | AD8628WARZ-RLCT |
Output Type | Rail-to-Rail |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Cut Tape(CT) |
Product Training Modules | Common Photodiode Op-Amp Circuit Problems and SolutionsIndirect Current Feedback Instrumentation Amplifier Applications Guide |
Slew Rate | 1 V/µs |
Standard Package | 1 |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 1µV |
Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5 V, ±1.35 V ~ 2.5 V |
Техническая документация
Документация
pdf, 329 КБ